• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 511826709-100 Network cable CAT 5e SF/UTP 4 x 2 x 0.14 mm² + 1 x 2 x 0.13 mm² Black 100 m

Image similar
Product type
Network cable
Specification
CAT 5e
Shielding
SF/UTP
Cable type
SF/UTP
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

CAT 5e

SF/UTP

Cable type

SF/UTP

No. of leads

8 x

Cross section (each core)

0.14 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.13 mm²

Cross section

4 x 2 x 0.14 mm² + 1 x 2 x 0.13 mm²

Cable features

Shielded

Outside Ø

6.2 mm

Factory colour

Black

Max. frequency

100 MHz

Content

100 m

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

511826709-100

Type

511826709

Insulation material

PE-EVA

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Halogen-free

Yes

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1304394 Kabeltronik 511826709-100 Network cable CAT 5e SF/UTP 4 x 2 x 0.14 mm² + 1 x 2 x 0.13 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304394 Kabeltronik 511826709-100 Network cable CAT 5e SF/UTP 4 x 2 x 0.14 mm² + 1 x 2 x 0.13 mm² Black 100 m

Description

Data cable for local networks (LAN) up to 150 MHz. By the flexible conductor for mobile use, e.g. as a patch cable. The PURFlex version is for the mobile, drum that can be used also in the open.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?