• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 571911803 Braid Li5Y 1 x 0.96 mm² White 250 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.96 mm²
Cable type
Li5Y
Content
250 m
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Insulated single wires
  • Weight kg/km: 12.80 kg/km.
  • CU weight kg/km: 9.60 kg/km.
  • Item group name: Li5Y
  • Wire Ø 1.63 - 1.88 mm
  • Bending radius quiet: Min. 5 x
  • Bending radius, moving: Min. 10 x
Product type

Braid

No. of leads

1 x

Content

250 m

Cross section (each core)

0.96 mm²

Insulation material

PTFE

Cable features

non-flammable

Heat-resistant

Ozone-resistant

weatherproof

Solvent-resistant

Cable type

Li5Y

Nominal voltage

600 V

AWG max.

18

Halogen-free

No

Manufacturer part #

571911803

Factory colour

White

Core layout

19 x 0,254 mm

Material (details)

Cu-strand, stranded

Certification marks

none

Test voltage

2500 V

Cross section

1 x 0.96 mm²

Max. temperature range (fixed installation)

+200 °C

Min. temperature range (fixed installation)

-65 °C

Type

Li5Y (PTFE) AWG 18 gn

Documents & Downloads

Datasheet

Datasheet 3804945 Kabeltronik 571911803 Braid Li5Y 1 x 0.96 mm² White 250 m

User & Safety Instructions

User & Safety Instructions 3804945 Kabeltronik 571911803 Braid Li5Y 1 x 0.96 mm² White 250 m

Description

Ozone resistant, weather resistant as well as solvent resistant.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.