
Image similar
Speaker cable
L-RP
2 x
2.5 mm²
2 x 2.5 mm²
Unshielded
7.5 mm
Black
100 m
500 V
2500 V
10
No
No
650225000
PVC
-20 °C
+70 °C
-5 °C
+70 °C
140 x 0.15 mm
L-RP 2 x 2,50 qmm, PVC, schwarz
Datasheet 3805094 Kabeltronik 650225000 Speaker cable L-RP 2 x 2.5 mm² Black 100 m
User & Safety Instructions 3805094 Kabeltronik 650225000 Speaker cable L-RP 2 x 2.5 mm² Black 100 m
The necessary accessories are required to use the article as described.