• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 650440000 Speaker cable L-RP 4 x 4 mm² Black 100 m

Image similar
Product type
Speaker cable
Cable type
L-RP
No. of leads
4 x
Cross section (each core)
4 mm²
Content
100 m
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Multi-conductor cables
  • Weight kg/km: 274.00 kg/km.
  • CU weight kg/km: 153.60 kg/km.
  • Very flexible, robust speaker cable for flexible or fixed laying on stages and in studios as well as for Hi-Fi and PA systems.
  • Conductor material: Cu-strand, BLK.
  • Jacket material PVC
Product type

Speaker cable

Cable type

L-RP

No. of leads

4 x

Cross section (each core)

4 mm²

Cross section

4 x 4 mm²

Cable features

Unshielded

Outside Ø

11.6 mm

Factory colour

Black

Content

100 m

Nominal voltage

500 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

10

Halogen-free

No

Shielded

No

Manufacturer part #

650440000

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

224 x 0.15 mm

Type

L-RP 4 x 4,00 qmm, schwarz

Documents & Downloads

Datasheet

Datasheet 3805097 Kabeltronik 650440000 Speaker cable L-RP 4 x 4 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3805097 Kabeltronik 650440000 Speaker cable L-RP 4 x 4 mm² Black 100 m

Description

Very flexible, robust speaker cable for flexible or fixed laying on stages and in studios as well as for Hi-Fi and PA systems.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?