
Image similar
Cable combo
2 x
0.22 mm²
2 x
1 mm²
1 x 2 x 0.22 mm² + 2 x 1 mm²
Shielded
Twin shield
7.50 mm
Black
100 m
12
12
Yes
No
No
Yes
720030000-100
PVC
-25 °C
+70 °C
-15 °C
+70 °C
Plain copper
32 x 0.20 mm
720030000
100 m
Yes (1)
No (0)
Datasheet 1304369 Kabeltronik 720030000-100 Cable combo 1 x 2 x 0.22 mm² + 2 x 1 mm² Black 100 m
User & Safety Instructions 1304369 Kabeltronik 720030000-100 Cable combo 1 x 2 x 0.22 mm² + 2 x 1 mm² Black 100 m
The necessary accessories are required to use the article as described.