
Image similar
Cable combo
4 x
0.22 mm²
3 G
2.5 mm²
2 x 2 x 0.22 mm² + 1.5 G 2 x 2.5 mm²
Shielded
Twin shield
12.50 mm
Black
100 m
12
12
Yes
No
No
Yes
720045000-100
PVC
-25 °C
+70 °C
-15 °C
+70 °C
Plain copper
140 x 0.15 mm
720045000
100 m
Yes (1)
Yes (1)
Datasheet 1304432 Kabeltronik 720045000-100 Cable combo 2 x 2 x 0.22 mm² + 1.5 G 2 x 2.5 mm² Black 100 m
User & Safety Instructions 1304432 Kabeltronik 720045000-100 Cable combo 2 x 2 x 0.22 mm² + 1.5 G 2 x 2.5 mm² Black 100 m
Conformity certificate 1304432 Kabeltronik 720045000-100 Cable combo 2 x 2 x 0.22 mm² + 1.5 G 2 x 2.5 mm² Black 100 m
The necessary accessories are required to use the article as described.