
Image similar
Cable combo
4 x
0.22 mm²
3 G
1.5 mm²
2 x 2 x 0.22 mm² + 1.5 G 2 x 1.5 mm²
Shielded
Twin shield
15.50 mm
Black
100 m
12
12
Yes
No
No
Yes
720050000-100
PVC
-25 °C
+70 °C
-15 °C
+70 °C
Plain copper
30 x 0.25 mm
720050000
100 m
Yes (1)
Yes (1)
Datasheet 1304395 Kabeltronik 720050000-100 Cable combo 2 x 2 x 0.22 mm² + 1.5 G 2 x 1.5 mm² Black 100 m
User & Safety Instructions 1304395 Kabeltronik 720050000-100 Cable combo 2 x 2 x 0.22 mm² + 1.5 G 2 x 1.5 mm² Black 100 m
The necessary accessories are required to use the article as described.