• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 720065000 Cable combo CPC 3 x 1.5 mm² Black 100 m

Image similar
Product type
Cable combo
Cable type
CPC
No. of leads
3 x
Cross section (each core)
1.5 mm²
Content
100 m
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hybrid cable type
  • Weight kg/km: 146.10 kg/km.
  • CU weight kg/km: 57.10 kg/km.
  • Application: Areas of application include the control of audio equipment or light control systems.
  • Number of pairs: 1
  • Wire diameter 2.3 mm
  • Conductor material: Cu-strand, BLK
  • Element shield: Foil, copper braid, VZ.
  • Element sheath: PVC
  • Sheath material: PVC
Product type

Cable combo

Cable type

CPC

No. of leads

3 x

Cross section (each core)

1.5 mm²

Cross section

3 x 1.5 mm²

Outside Ø

12.4 mm

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

720065000

Insulation material

PP

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

84 x 0.15 mm

Type

CPC 3 -1

Documents & Downloads

Datasheet

Datasheet 3804750 Kabeltronik 720065000 Cable combo CPC 3 x 1.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3804750 Kabeltronik 720065000 Cable combo CPC 3 x 1.5 mm² Black 100 m

Description

Areas of application include, for example, the control of audio equipment or light control systems.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?