• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 760101405 Braid LiYv-t 1 x 0.14 mm² Grey 100 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.14 mm²
Cable type
LiYv-t
Content
100 m
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Insulated single wires
  • Weight kg/km: 3.00 kg/km.
  • CU weight kg/km: 1.40 kg/km.
  • Product group name: Liv-t
  • Wire Ø 1.1 mm
  • Bending radius quiet: Min. 10 x
  • Bending radius, moving: Min. 15 x
  • Use: Wiring of device assemblies and racks, as well as for telecommunication devices and low-voltage systems.
Product type

Braid

No. of leads

1 x

Content

100 m

Cross section (each core)

0.14 mm²

Insulation material

PVC

Cable features

Heat-resistant

Cable type

LiYv-t

Nominal voltage

300 V

Halogen-free

No

Manufacturer part #

760101405

Factory colour

Grey

Core layout

18 x 0.10 mm

Material (details)

Cu-strand, VZ.

Certification marks

none

Test voltage

2000 V

Cross section

1 x 0.14 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-30 °C

Type

LiYv-t 0,14 qmm gr

Documents & Downloads

Datasheet

Datasheet 3805086 Kabeltronik 760101405 Braid LiYv-t 1 x 0.14 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 3805086 Kabeltronik 760101405 Braid LiYv-t 1 x 0.14 mm² Grey 100 m

Description

Wiring of device modules and racks, as well as for telecommunication devices and low-voltage systems.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.