
Image similar
Braid
1 x
100 m
0.14 mm²
PVC
Heat-resistant
LiYv-t
300 V
No
760101410
Violet
18 x 0.10 mm
Cu-strand, VZ.
none
2000 V
1 x 0.14 mm²
+105 °C
-5 °C
+105 °C
-30 °C
LiYv-t 0,14 qmm vio
Datasheet 3805090 Kabeltronik 760101410 Braid LiYv-t 1 x 0.14 mm² Violet 100 m
User & Safety Instructions 3805090 Kabeltronik 760101410 Braid LiYv-t 1 x 0.14 mm² Violet 100 m
The necessary accessories are required to use the article as described.