
Image similar
Braid
1 x
100 m
0.25 mm²
PVC
Heat-resistant
LiYv-t
500 V
No
760102509
Black
14 x 0.15 mm
Cu-strand, VZ.
none
2500 V
1 x 0.25 mm²
+105 °C
-5 °C
+105 °C
-30 °C
LiYv-t 0,25 qmm sw
Datasheet 3805092 Kabeltronik 760102509 Braid LiYv-t 1 x 0.25 mm² Black 100 m
User & Safety Instructions 3805092 Kabeltronik 760102509 Braid LiYv-t 1 x 0.25 mm² Black 100 m
The necessary accessories are required to use the article as described.