• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 841752075 AV cable 1 x 0.33 mm² + 2 x 0.75 mm² Black 100 m

Image similar
Product type
AV cable
No. of leads
1 x
Cross section (each core)
0.33 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 1 x 75 Ohm + 2 x 0.75 mm2
Product type

AV cable

No. of leads

1 x

Cross section (each core)

0.33 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

1 x 0.33 mm² + 2 x 0.75 mm²

Cable features

Shielded

Width

12.3 mm

Height

6.1 mm

Factory colour

Black

Content

100 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

841752075

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Plain copper

Core layout

Video: 1 x 0.60 mm · Netz: 24 x 0.20 mm

Type

841752075

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1304524 Kabeltronik 841752075 AV cable 1 x 0.33 mm² + 2 x 0.75 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304524 Kabeltronik 841752075 AV cable 1 x 0.33 mm² + 2 x 0.75 mm² Black 100 m

Description

Connection of video monitoring systems, for example, CCTV. The cable can be separated for the Fabrication (video/power supply) and is up to the point of connection by the outer sheath protected.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?