
Image similar
Cable combo
2 x
1.65 mm²
3 G
1 mm²
2 x 1.65 mm² + 3 G 1 mm²
Shielded
12.50 mm
Black
100 m
Yes
Yes
No
Yes
842753100
PVC
-25 °C
+70 °C
-15 °C
+70 °C
Cu-strand, blank
Video: 7 x 0.20 mm · Netz: 3 x 1 mm²
842753100
100 m
Datasheet 1304377 Kabeltronik 842753100 Cable combo 2 x 1.65 mm² + 3 G 1 mm² Black 100 m
User & Safety Instructions 1304377 Kabeltronik 842753100 Cable combo 2 x 1.65 mm² + 3 G 1 mm² Black 100 m
The necessary accessories are required to use the article as described.