• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 843750420-100 Cable combo 3 x 0.63 mm² + 4 x 0.2 mm² Black 100 m

Image similar
Product type
Cable combo
No. of leads
3 x
Cross section (each core)
0.63 mm²
No. of leads (part 2)
4 x
Cross section (each core) (part 2)
0.2 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable combo

No. of leads

3 x

Cross section (each core)

0.63 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

0.2 mm²

Cross section

3 x 0.63 mm² + 4 x 0.2 mm²

Cable features

Shielded

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

12

Bend radius (no. of ODs for flexible installation)

12

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

843750420-100

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

KK3/4-Mini 3x video + 4x signal combination cable

Type

843750420

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1304484 Kabeltronik 843750420-100 Cable combo 3 x 0.63 mm² + 4 x 0.2 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304484 Kabeltronik 843750420-100 Cable combo 3 x 0.63 mm² + 4 x 0.2 mm² Black 100 m

Description

For the transmission of RGB signals and control commands. The cable is through the double shield and the double shielding of the video elements absolutely storunanfallig against interference.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?