• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 851231000 Cable combo K-VAN 3 x 1 mm² Black 100 m

Image similar
Product type
Cable combo
Cable type
K-VAN
No. of leads
3 x
Cross section (each core)
1 mm²
Content
100 m
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hybrid cable type
  • Weight kg/km: 190.00 kg/km.
  • CU weight kg/km: 83.00 kg/km.
  • Usage: According to the design this cable can also be used for mobile applications, drum mode or fixed installation.
  • Wire diameter 2.8 mm
  • Conductor material: Cu-strand, BLK.
  • Element shield: Foil, copper braid, VZ.
  • Element sheath: PVC
  • Sheath material: PVC
Product type

Cable combo

Cable type

K-VAN

No. of leads

3 x

Cross section (each core)

1 mm²

Cross section

3 x 1 mm²

Cable features

Flexible

Outside Ø

12.7 mm

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

12

Halogen-free

No

Manufacturer part #

851231000

Insulation material

PP

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

56 x 0.15 mm

Type

Kombikabel K-VAN 1/2/1

Documents & Downloads

Datasheet

Datasheet 3804929 Kabeltronik 851231000 Cable combo K-VAN 3 x 1 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3804929 Kabeltronik 851231000 Cable combo K-VAN 3 x 1 mm² Black 100 m

Description

According to the design, this cable can be used equally for mobile applications, drum operation or fixed installation.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?