• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 930202200 Digital cable 1 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² Beige 100 m

Image similar
Product type
Digital cable
No. of leads
2 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.22 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Digital cable

No. of leads

2 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

1 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm²

Cable features

Shielded

Outside Ø

5.80 mm

Factory colour

Beige

Content

100 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

930202200

Insulation material

FRNC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+60 °C

Core layout

7 x 0.20 mm

Type

930202200

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1304374 Kabeltronik 930202200 Digital cable 1 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² Beige 100 m

Description

Modulation cable for high-quality fixed installations in the professional segment. The highest noise immunity of the bandwidth by a combination of 2x AL/PT film and additional copper braid shielding. Meets the DMX-512 specifications. The strands of this multi-pairs is suitable for insulation displacement technology (e. g. LSA+).

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?