
Image similar
Digital cable
4 x
0.22 mm²
2 x
0.22 mm²
2 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm²
Shielded
7.50 mm
Black
100 m
24
Yes
No
No
Yes
940402200
PVC
-25 °C
+70 °C
-5 °C
+70 °C
Copper, tin-plated
7 x 0.20 mm
940402200
100 m
Yes (1)
Yes (1)
Datasheet 1304460 Kabeltronik 940402200 Digital cable 2 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² Black 100 m
User & Safety Instructions 1304460 Kabeltronik 940402200 Digital cable 2 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² Black 100 m
The necessary accessories are required to use the article as described.