• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 980802200-100 Digital cable 4 x 2 x 0.14 mm² Black 100 m

Image similar
Product type
Digital cable
No. of leads
8 x
Cross section (each core)
0.14 mm²
Content
100 m
Cross section
4 x 2 x 0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Digital cable

No. of leads

8 x

Cross section (each core)

0.14 mm²

Cross section

4 x 2 x 0.14 mm²

Cable features

Shielded

Outside Ø

10.50 mm

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

980802200-100

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

7 x 0.20 mm

Type

980802200

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1304482 Kabeltronik 980802200-100 Digital cable 4 x 2 x 0.14 mm² Black 100 m

Description

This series is based on the time-saving installation with cutting-clamp-technology (e.g. LSA+). Strand conductor and drain wire in accordance with the recommendations of the leading connection strips manufacturers. The shield is with the pair sheath verbacken and is in one operation.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?