• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 990401400 Digital cable 2 x 2 x 0.14 mm² + 1 x 2 x 0.14 mm² Black 100 m

Image similar
Product type
Digital cable
No. of leads
4 x
Cross section (each core)
0.14 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Digital cable

No. of leads

4 x

Cross section (each core)

0.14 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.14 mm²

Cross section

2 x 2 x 0.14 mm² + 1 x 2 x 0.14 mm²

Cable features

Shielded

Width

10.5 mm

Height

5.8 mm

Factory colour

Black

Content

100 m

AWG max.

26

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

990401400

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Copper, tin-plated

Core layout

7 x 0.16 mm

Type

990401400

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1304413 Kabeltronik 990401400 Digital cable 2 x 2 x 0.14 mm² + 1 x 2 x 0.14 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304413 Kabeltronik 990401400 Digital cable 2 x 2 x 0.14 mm² + 1 x 2 x 0.14 mm² Black 100 m

Description

Individually guided and shielded audio pairs for analogue and digital signal transmission. Versatile application, such as Stereo microphones, patch applications or Y-assemblies. The individual pairs can at any time separated from each other and individually.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?