
Highlights & Details
UL-stranded wire, AWG 28/7, yellow, Style 11027 - FRNC, Hook-up wires acc. to UL/cUL
Technical specifications
- Operating voltage: 300V
- Testing voltage: 3000V
- Insulation resistance: min. 20MOhm x km at +20°C
- Temperature range: static: -40°C to +105°C dynamic: -10°C to +105°C
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.09 mm²
- Insulation material
Modified polyphenyl ether (mPPE)
- Cable features
Halogen-free
Flexible
- Outside Ø
0.85 mm
- Nominal voltage
300 V
- AWG max.
7
- AWG (min.)
28
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
99280704
- Factory colour
Yellow
- Insulation
MPPE
- Core layout
Tin-plated copper wire;
- Core layout
7 x 0.127
- Material (details)
Cu-strand, tin-plated.
- Max. length sold by the metre
250 m
- Sold per metre
Yes
- Cross section
1 x 0.09 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
99280704
- Standards
UL/cUL
Documents & Downloads
Datasheet
Datasheet 323690 Kabeltronik 99280704 Strand 1 x 0.09 mm² Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 323690 Kabeltronik 99280704 Strand 1 x 0.09 mm² Yellow Sold per metre
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 5.17*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























