
Image similar
Control lead
2 x
100 m
0.5 mm²
Shielded
Flame-retardant
KATRONIC-C LiHCH
5.2 mm
5
10
Yes
420205005
Grey
FRNC
FRNC
16 x 0.20 mm
Cu-wire, BLK
500 V
None
1200 V
2 x 0.5 mm²
+90 °C
-40 °C
KATRONIC-C LiHCH 2 x 0,50 qmm
Datasheet 3804918 Kabeltronik KATRONIC-C LiHCH Control lead 2 x 0.5 mm² Grey 420205005 100 m
User & Safety Instructions 3804918 Kabeltronik KATRONIC-C LiHCH Control lead 2 x 0.5 mm² Grey 420205005 100 m
The necessary accessories are required to use the article as described.