
Image similar
Control lead
3 x
100 m
0.14 mm²
Shielded
Flame-retardant
KATRONIC-C LiHCH
4 mm
5
10
Yes
420301405
Grey
FRNC
FRNC
18 x 0.10 mm
Cu-wire, BLK
350 V
None
800 V
3 x 0.14 mm²
+90 °C
-40 °C
KATRONIC-C LiHCH 3 x 0,14 qmm
Datasheet 3804919 Kabeltronik KATRONIC-C LiHCH Control lead 3 x 0.14 mm² Grey 420301405 100 m
User & Safety Instructions 3804919 Kabeltronik KATRONIC-C LiHCH Control lead 3 x 0.14 mm² Grey 420301405 100 m
The necessary accessories are required to use the article as described.