
Image similar
Control lead
4 x
100 m
0.25 mm²
Shielded
Flame-retardant
KATRONIC-C LiHCH
4.6 mm
5
10
Yes
420402505
Grey
FRNC
FRNC
14 x 0.15 mm
Cu-wire, BLK
500 V
None
1200 V
4 x 0.25 mm²
+90 °C
-40 °C
KATRONIC-C LiHCH 4 x 0,25 qmm
Datasheet 3804923 Kabeltronik KATRONIC-C LiHCH Control lead 4 x 0.25 mm² Grey 420402505 100 m
User & Safety Instructions 3804923 Kabeltronik KATRONIC-C LiHCH Control lead 4 x 0.25 mm² Grey 420402505 100 m
The necessary accessories are required to use the article as described.