
Image similar
Control lead
3 x
100 m
0.34 mm²
Unshielded
Flame-retardant
KATRONIC LiHH
4.4 mm
5
10
Yes
410303405
Grey
FRNC
FRNC
7 x 0.25 mm
Cu-wire, BLK
500 V
None
1200 V
3 x 0.34 mm²
+90 °C
-40 °C
KATRONIC LiHH 3 x 0,34 qmm
Datasheet 3804906 Kabeltronik KATRONIC LiHH Control lead 3 x 0.34 mm² Grey 410303405 100 m
User & Safety Instructions 3804906 Kabeltronik KATRONIC LiHH Control lead 3 x 0.34 mm² Grey 410303405 100 m
The necessary accessories are required to use the article as described.