• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik KATRONIC LiHH Control lead 4 x 0.25 mm² Grey 410402505 100 m

Image similar
Product type
Control lead
No. of leads
4 x
Cross section (each core)
0.25 mm²
Cable type
KATRONIC LiHH
Outside Ø
3.9 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Multi-conductor cables
  • Weight kg/km: 27.50 kg/km.
  • CU weight kg/km: 9.60 kg/km.
  • Use: Flexible control cable FRNC for use in signal, measurement, control and regulation technology as well as in IT peripherals, where safety regulations stipulate the use of halogen-free/flame resistant cables.
  • Wire diameter 1.1 mm
Product type

Control lead

No. of leads

4 x

Content

100 m

Cross section (each core)

0.25 mm²

Cable features

Unshielded

Flame-retardant

Cable type

KATRONIC LiHH

Outside Ø

3.9 mm

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

410402505

Factory colour

Grey

Insulation material

FRNC

Insulation

FRNC

Core layout

14 x 0.15 mm

Material (details)

Cu-wire, BLK

Nominal voltage

500 V

Certification marks

None

Test voltage

1200 V

Cross section

4 x 0.25 mm²

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

KATRONIC LiHH 4 x 0,25 qmm

Documents & Downloads

Datasheet

Datasheet 3804908 Kabeltronik KATRONIC LiHH Control lead 4 x 0.25 mm² Grey 410402505 100 m

User & Safety Instructions

User & Safety Instructions 3804908 Kabeltronik KATRONIC LiHH Control lead 4 x 0.25 mm² Grey 410402505 100 m

Description

Flexible control cable FRNC for use in signal, measurement, control and regulation technology as well as in IT periphery, where safety regulations dictate the use of halogen-free/ flame resistant cables.

This text is machine translated.