
Image similar
Control lead
7 x
100 m
0.25 mm²
Unshielded
Flame-retardant
KATRONIC LiHH
4.6 mm
5
10
Yes
410702505
Grey
FRNC
FRNC
14 x 0.15 mm
Cu-wire, BLK
500 V
None
1200 V
7 x 0.25 mm²
+90 °C
-40 °C
KATRONIC LiHH 7 x 0,25 qmm
Datasheet 3804913 Kabeltronik KATRONIC LiHH Control lead 7 x 0.25 mm² Grey 410702505 100 m
User & Safety Instructions 3804913 Kabeltronik KATRONIC LiHH Control lead 7 x 0.25 mm² Grey 410702505 100 m
The necessary accessories are required to use the article as described.