
Image similar
Control lead
3 x
100 m
0.14 mm²
Unshielded
Extremely flexible
LifYY
3.7 mm
8
12
No
240301400
Black
PVC
PVC
72 x 0.05 mm
Cu-wire, BLK
500 V
None
1200 V
3 x 0.14 mm²
+70 °C
-5 °C
+70 °C
-20 °C
LifYY 3 x 0,14 qmm, schwarz
Datasheet 3805054 Kabeltronik LifYY Control lead 3 x 0.14 mm² Black 240301400 100 m
User & Safety Instructions 3805054 Kabeltronik LifYY Control lead 3 x 0.14 mm² Black 240301400 100 m
The necessary accessories are required to use the article as described.