
Image similar
Control lead
5 x
100 m
0.14 mm²
Unshielded
Extremely flexible
LifYY
4.3 mm
8
12
No
240501400
Black
PVC
PVC
72 x 0.05 mm
Cu-wire, BLK
500 V
None
1200 V
5 x 0.14 mm²
+70 °C
-5 °C
+70 °C
-20 °C
LifYY 5 x 0,14 qmm, schwarz
Datasheet 3805055 Kabeltronik LifYY Control lead 5 x 0.14 mm² Black 240501400 100 m
User & Safety Instructions 3805055 Kabeltronik LifYY Control lead 5 x 0.14 mm² Black 240501400 100 m
The necessary accessories are required to use the article as described.