• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LiYCY Control lead 3 x 0.22 mm² Black 096032409 S 500 m

Image similar
Product type
Control lead
No. of leads
3 x
Cross section (each core)
0.22 mm²
Cable type
LiYCY
Outside Ø
4.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 x

Content

500 m

Cross section (each core)

0.22 mm²

Cable features

Shielded

Oil-resistant

UV-resistant

Flame-retardant

Cable type

LiYCY

AWG max.

24

Outside Ø

4.60 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

096032409 S

Factory colour

Black

Insulation material

PVC

Core layout

7 x 0.20 mm

Sold per metre

No

Nominal voltage

300 V

Number-coded

No

Cross section

3 x 0.22 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

096032409 S

Documents & Downloads

Datasheet

Datasheet 1304671 Kabeltronik LiYCY Control lead 3 x 0.22 mm² Black 096032409 S 500 m

User & Safety Instructions

User & Safety Instructions 1304671 Kabeltronik LiYCY Control lead 3 x 0.22 mm² Black 096032409 S 500 m

Description

For connections in the field of measurement and control technology as well as in the signal and pulse technology. For export products in the American market are UL-approved control lines required. By SR-PVC insulation, ideally suited for insulation displacement technology. The outer sheath is through the special PVC largely oil-resistant, weather-resistant and UV-resistant to petrol, The shielding prevents a large proportion of electrical interference.

This text is machine translated.