• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LiYCY Control lead 3 x 0.5 mm² Grey 020305000 100 m

Image similar
Product type
Control lead
No. of leads
3 x
Cross section (each core)
0.5 mm²
Cable type
LiYCY
Outside Ø
5.7 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Multi-conductor cables
  • Weight kg/km: 45.00 kg/km.
  • CU weight kg/km: 35.00 kg/km.
  • Use: In measurement, signal, control and regulation technology and in mechanical engineering.
  • Wire diameter 1.8 mm
Product type

Control lead

No. of leads

3 x

Content

100 m

Cross section (each core)

0.5 mm²

Cable features

Shielded

Cable type

LiYCY

Outside Ø

5.7 mm

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

020305000

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

16 x 0.20 mm

Material (details)

Cu-wire, BLK

Nominal voltage

500 V

Certification marks

None

Test voltage

1200 V

Cross section

3 x 0.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

LiYCY 3 x 0,50 qmm

Documents & Downloads

Datasheet

Datasheet 3805059 Kabeltronik LiYCY Control lead 3 x 0.5 mm² Grey 020305000 100 m

User & Safety Instructions

User & Safety Instructions 3805059 Kabeltronik LiYCY Control lead 3 x 0.5 mm² Grey 020305000 100 m

Description

For use in measurement, signal, control and regulation systems and mechanical engineering.

This text is machine translated.