
Image similar
Control lead
4 x
500 m
0.25 mm²
Shielded
LiYCY
4.80 mm
Yes
15
15
No
20402500-500
Grey
PVC
14 x 0.15 mm
No
No
4 x 0.25 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20402500
Datasheet 1304657 Kabeltronik LiYCY Control lead 4 x 0.25 mm² Grey 20402500-500 500 m
User & Safety Instructions 1304657 Kabeltronik LiYCY Control lead 4 x 0.25 mm² Grey 20402500-500 500 m
The necessary accessories are required to use the article as described.