• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LiYY Control lead 5 x 0.14 mm² Grey 010501400 500 m

Image similar
Product type
Control lead
No. of leads
5 x
Cross section (each core)
0.14 mm²
Cable type
LiYY
Outside Ø
4.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 x

Content

500 m

Cross section (each core)

0.14 mm²

Cable features

Unshielded

Cable type

LiYY

Outside Ø

4.2 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

010501400

Factory colour

Grey

Insulation material

PVC

Insulation

PVC according to VDE 0207

Core layout

18 x 0.10 mm

Sold per metre

No

Nominal voltage

500 V

Number-coded

No

Cross section

5 x 0.14 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

010501400

Documents & Downloads

Datasheet

Datasheet 1304494 Kabeltronik LiYY Control lead 5 x 0.14 mm² Grey 010501400 500 m

User & Safety Instructions

User & Safety Instructions 1304494 Kabeltronik LiYY Control lead 5 x 0.14 mm² Grey 010501400 500 m

Description

Measuring, signal and control systems and call systems and data processing. High flexibility and low external diameter distinguish this control cables.

This text is machine translated.