
Image similar
Control lead
6 x
500 m
0.22 mm²
Oil-resistant
UV-resistant
LiYY
24
5.20 mm
Yes
15
15
No
095062409 S
Black
PVC
Special-PVC
7 x 0.20 mm
No
300 V
No
6 x 0.22 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
095062409 S
Datasheet 1304696 Kabeltronik LiYY Control lead 6 x 0.22 mm² Black 095062409 S 500 m
User & Safety Instructions 1304696 Kabeltronik LiYY Control lead 6 x 0.22 mm² Black 095062409 S 500 m
The necessary accessories are required to use the article as described.