• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LiYY Control lead 8 x 0.22 mm² Black 095082409 S 500 m

Image similar
Product type
Control lead
No. of leads
8 x
Cross section (each core)
0.22 mm²
Cable type
LiYY
Outside Ø
5.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

8 x

Content

500 m

Cross section (each core)

0.22 mm²

Cable features

Oil-resistant

UV-resistant

Cable type

LiYY

AWG max.

24

Outside Ø

5.50 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

095082409 S

Factory colour

Black

Insulation material

PVC

Insulation

Special-PVC

Core layout

7 x 0.20 mm

Sold per metre

No

Nominal voltage

300 V

Number-coded

No

Cross section

8 x 0.22 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

095082409 S

Documents & Downloads

Datasheet

Datasheet 1304703 Kabeltronik LiYY Control lead 8 x 0.22 mm² Black 095082409 S 500 m

User & Safety Instructions

User & Safety Instructions 1304703 Kabeltronik LiYY Control lead 8 x 0.22 mm² Black 095082409 S 500 m

Description

For connections in the field of measurement and control technology as well as in the signal and pulse technology. For export products in the American market are UL-approved control lines required. By SR-PVC insulation is good for the insulation displacement technology. The outer sheath is by special PVC largely resistant against oil, petrol resistant, weather-resistant and UV-resistant.

This text is machine translated.