• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik PURtronic-D-UL-Flex FRNC Control lead 2 x 0.14 mm² Black 216022600 100 m

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
0.14 mm²
Cable type
PURtronic-D-UL-Flex FRNC
Outside Ø
4.1 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Multi-conductor cables
  • Weight kg/km: 22.00 kg/km.
  • CU weight kg/km: 8.80 kg/km.
  • For use in measurement, signal, control and regulation systems and at mechanically demanding indoor and outdoor applications.
  • Wire diameter 1.1 mm
  • Overall shield: Cu spiral shield, BLK.
Product type

Control lead

No. of leads

2 x

Content

100 m

Cross section (each core)

0.14 mm²

Cable features

Shielded

Flame-retardant

mechanical durability

chemical-resistant

Cable type

PURtronic-D-UL-Flex FRNC

AWG max.

26

Outside Ø

4.1 mm

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

216022600

Factory colour

Black

Insulation material

Modified polyphenyl ether (mPPE)

Insulation

PUR

Core layout

19 x 0.10 mm

Material (details)

Cu-strand, VZ.

Nominal voltage

600 V

Certification marks

UL, cUL

Test voltage

2000 V

Cross section

2 x 0.14 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

PURtronic-D-UL-Flex/FRNC 2 x AWG26/19

Documents & Downloads

Datasheet

Datasheet 3805099 Kabeltronik PURtronic-D-UL-Flex FRNC Control lead 2 x 0.14 mm² Black 216022600 100 m

User & Safety Instructions

User & Safety Instructions 3805099 Kabeltronik PURtronic-D-UL-Flex FRNC Control lead 2 x 0.14 mm² Black 216022600 100 m

Description

For use in measurement, signal, control and regulation systems and at mechanically demanding indoor and outdoor applications.

This text is machine translated.