
Image similar
Control lead
8 x
100 m
0.14 mm²
Unshielded
Flame-retardant
mechanical durability
chemical-resistant
PURtronic-UL-Flex FRNC
26
6.1 mm
10
15
Yes
215082600
Black
Modified polyphenyl ether (mPPE)
PUR
19 x 0.10 mm
Cu-strand, VZ.
600 V
UL, cUL
2000 V
8 x 0.14 mm²
+80 °C
-20 °C
+80 °C
-40 °C
PURtronic-UL-Flex/FRNC 8 x AWG26/19
Datasheet 3805111 Kabeltronik PURtronic-UL-Flex FRNC Control lead 8 x 0.14 mm² Black 215082600 100 m
User & Safety Instructions 3805111 Kabeltronik PURtronic-UL-Flex FRNC Control lead 8 x 0.14 mm² Black 215082600 100 m
The necessary accessories are required to use the article as described.