
Image similar
Control lead
3 x
100 m
0.09 mm²
Shielded
Flame-retardant
PVC coating
UL-LiYCY
28
4.1 mm
10
15
No
096032809
Black
PVC
PVC
7 x 0,127 mm
Cu-strand, VZ.
300 V
UL, cUL
2000 V
3 x 0.09 mm²
+105 °C
-15 °C
+105 °C
-30 °C
UL-LiYCY 3 x AWG 28
Datasheet 3805123 Kabeltronik UL-LiYCY Control lead 3 x 0.09 mm² Black 096032809 100 m
User & Safety Instructions 3805123 Kabeltronik UL-LiYCY Control lead 3 x 0.09 mm² Black 096032809 100 m
The necessary accessories are required to use the article as described.