
Image similar
Control lead
10 x
500 m
0.22 mm²
Unshielded
Flame-retardant
PVC coating
UL-LiYY
24
6.3 mm
Yes
10
15
No
095102409
Black
PVC
Special-PVC
7 x 0.20 mm
No
300 V
No
10 x 0.22 mm²
No
+105 °C
-15 °C
+105 °C
-30 °C
095102409
Datasheet 1304580 Kabeltronik UL-LiYY Control lead 10 x 0.22 mm² Black 095102409 500 m
User & Safety Instructions 1304580 Kabeltronik UL-LiYY Control lead 10 x 0.22 mm² Black 095102409 500 m
The necessary accessories are required to use the article as described.