• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik UL-LiYY Control lead 3 x 0.09 mm² Black 095032809 100 m

Image similar
Product type
Control lead
No. of leads
3 x
Cross section (each core)
0.09 mm²
Cable type
UL-LiYY
Outside Ø
3.7 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Multi-conductor cables
  • Weight kg/km: 17.30 kg/km.
  • CU weight kg/km: 2.60 kg/km.
  • Use: For connectors in measurement, control and control systems, as well as in signal and pulse technology.
  • Wire diameter 0.9 mm
Product type

Control lead

No. of leads

3 x

Content

100 m

Cross section (each core)

0.09 mm²

Cable features

Unshielded

Flame-retardant

PVC coating

Cable type

UL-LiYY

AWG max.

28

Outside Ø

3.7 mm

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

095032809

Factory colour

Black

Insulation material

PVC

Insulation

PVC

Core layout

7 x 0,127 mm

Material (details)

Cu-strand, VZ.

Nominal voltage

300 V

Certification marks

UL, cUL

Test voltage

2000 V

Cross section

3 x 0.09 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-30 °C

Type

UL-LiYY 3 x AWG 28

Documents & Downloads

Datasheet

Datasheet 3805124 Kabeltronik UL-LiYY Control lead 3 x 0.09 mm² Black 095032809 100 m

User & Safety Instructions

User & Safety Instructions 3805124 Kabeltronik UL-LiYY Control lead 3 x 0.09 mm² Black 095032809 100 m

Description

For connections in measurement and control technology, as well as signal and pulse technology.

This text is machine translated.