• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1000.07.91.080 Cable gland PG7 Metal 1 pc(s)

Image similar
Product type
Cable gland
Type
straight
Material
Metal
Clamp Ø
6.50 mm
Terminal Ø (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Internal thread

PG7

Type

straight

Material

Metal

Clamp Ø

6.50 mm

Terminal Ø (max.)

8 mm

Min. temperature

-40 °C

Max. temperature

+200 °C

IP68

Spanner size

15 mm

Content

1 pc(s)

Manufacturer part #

1000.07.91.080

Type

1000.07.91.080

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3210849 Kaiser Elektro 1000.07.91.080 Cable gland PG7 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210849 Kaiser Elektro 1000.07.91.080 Cable gland PG7 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?