• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1310.11.2.050 Cable gland PG11 Metal 1 pc(s)

Image similar
Product type
Cable gland
Type
straight
Material
Metal
Clamp Ø
3.50 mm
Terminal Ø (max.)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Internal thread

PG11

Type

straight

Material

Metal

Clamp Ø

3.50 mm

Terminal Ø (max.)

5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

21 mm

Content

1 pc(s)

Manufacturer part #

1310.11.2.050

Type

1310.11.2.050

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3211893 Kaiser Elektro 1310.11.2.050 Cable gland PG11 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3211893 Kaiser Elektro 1310.11.2.050 Cable gland PG11 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?