• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1545.11.10 Cable gland PG11 Plastic Black 1 pc(s)

Image similar
Product type
Cable gland
Type
straight
Material
Plastic
Clamp Ø
10 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Black

Internal thread

PG11

Type

straight

Material

Plastic

Clamp Ø

10 mm

Terminal Ø (max.)

10 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Spanner size

22 mm

Content

1 pc(s)

Manufacturer part #

1545.11.10

Type

1545.11.10

Documents & Downloads

Datasheet

Datasheet 3212128 Kaiser Elektro 1545.11.10 Cable gland PG11 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212128 Kaiser Elektro 1545.11.10 Cable gland PG11 Plastic Black 1 pc(s)

What kind of Cable Screw Connectors are you looking for?