• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1569-01 Sound-proof dry lining box Halogen-free (Ø x H) 60 mm x 60 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted, device connection box

  • Sound insulation
  • Installation up to 5-way combination

Technical specifications

Product type

Sound-proof dry lining box

Features

Halogen-free

Mounting type

Flush-mount

Content

1 pc(s)

Dim

(Ø x H) 60 mm x 60 mm

Length

60 mm

Width

60 mm

Height

60 mm

Depth

60 mm

(Ø)

60 mm

Weight

0.06

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349581 Kaiser Elektro 1569-01 Sound-proof dry lining box Halogen-free (Ø x H) 60 mm x 60 mm 1 pc(s)

Description

Sound insulation box for use in sound insulation walls in solid construction with increased requirements for sound insulation. The solid can body with additional sound barrier absorbs and reflects the sound, so that interference in adjacent rooms is excluded and the sound insulation remains as if no installation boxes were present.

This text is machine translated.

Features

  • Receives the sound-proof function of the wall
  • Installation up to 5-way combination
  • Can also be installed opposite
  • Variable combination nozzle for pipes up to M25
  • Flexible for screw and spread clamp attachment of the devices
  • Can also be used as a junction box with sound-proof lid
  • With 4 screw-on Domes and 2 expanding claw fields
  • Device connection box for sound-proof walls in solid construction
  • For pipes up to M25 and cables up to Ø 11.5 mm
  • Combination distance 71 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.54€ 19.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)