• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3500.20.11 Cable gland adapter Reducer M20 PG11 Brass (Ni-plated) 1 pc(s)

1/2
Product type
Cable gland adapter
External thread
M20
Material
Brass (Ni-plated)
Features
Reducer
Internal thread
PG11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland adapter

Features

Reducer

External thread

M20

Internal thread

PG11

Material

Brass (Ni-plated)

Min. temperature

-40 °C

Max. temperature

100 °C

Spanner size

24 mm

Content

1 pc(s)

Manufacturer part #

3500.20.11

Type

3500.20.11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212972 Kaiser Elektro 3500.20.11 Cable gland adapter Reducer M20 PG11 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212972 Kaiser Elektro 3500.20.11 Cable gland adapter Reducer M20 PG11 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?