• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3607.09.08 Cable gland connector Extension PG7 PG9 Brass (Ni-plated) Nickel-coated 1 pc(s)

1/2
Product type
Cable gland connector
External thread
PG7
Material
Brass (Ni-plated)
Features
Extension
Factory colour
Nickel-coated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland connector

Features

Extension

Factory colour

Nickel-coated

External thread

PG7

Internal thread

PG9

Material

Brass (Ni-plated)

Content

1 pc(s)

Manufacturer part #

3607.09.08

Type

3607.09.08

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213106 Kaiser Elektro 3607.09.08 Cable gland connector Extension PG7 PG9 Brass (Ni-plated) Nickel-coated 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213106 Kaiser Elektro 3607.09.08 Cable gland connector Extension PG7 PG9 Brass (Ni-plated) Nickel-coated 1 pc(s)

What kind of Cable Screw Connectors are you looking for?