• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 8710.09 Filler plug Explosion-proof PG9 PG9 Metal 1 pc(s)

Image similar
Product type
Filler plug
External thread
PG9
Material
Metal
Features
Explosion-proof
Internal thread
PG9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler plug

Features

Explosion-proof

External thread

PG9

Internal thread

PG9

Material

Metal

Min. temperature

-40 °C

Max. temperature

100 °C

Content

1 pc(s)

Manufacturer part #

8710.09

Type

8710.09

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213456 Kaiser Elektro 8710.09 Filler plug Explosion-proof PG9 PG9 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213456 Kaiser Elektro 8710.09 Filler plug Explosion-proof PG9 PG9 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?