• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 9192-91 Lining box (L x W x H) 240 x 140 x 144 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kaiser connection box HW IP3X 240x140x72mm Kst

  • For fitting of: DIN-connection pins, standard rails TS 35 for terminal blocks etc., terminal blocks up to 16 mm²With included drilling templateIncludes cover

Technical specifications

  • Milling hole Ø 4 x 68 mmCut-out openings Ø 20 mm: : 8Outbreak openings Ø 25 mm:2Outbreak openings Ø 32 mm:2Cable entries for NYM and low-voltage cable lines: YesFor terminals up to: 16 mm²
Product type

Lining box

Mounting type

Cavity wall

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

White

Orange

Dim

(L x W x H) 240 x 140 x 144 mm

Length

240 mm

Width

140 mm

Height

144 mm

Depth

72 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2754662 Kaiser Elektro 9192-91 Lining box (L x W x H) 240 x 140 x 144 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2754662 Kaiser Elektro 9192-91 Lining box (L x W x H) 240 x 140 x 144 mm 1 pc(s)

Description

Hollow wall connection box, 240 x 140 x 72 mm, with cover, with device screws.

This text is machine translated.

Features

  • Cable entries for NYM and low-voltage cablesFor max. 3 circuits through dividers.

Scope of delivery

  • 1 x junction box with cover.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.