• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro M20 Metal Black 25 pc(s)

Image similar
Type
Straight
Material
Metal
Clamp Ø
6 mm
Terminal Ø (max.)
8 mm
Factory colour
Black
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Black

Internal thread

M20

Type

Straight

Material

Metal

Clamp Ø

6 mm

Terminal Ø (max.)

8 mm

Thread length

1.5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

24 mm

Content

25 pc(s)

Documents & Downloads

Datasheet

Datasheet 2190801 Kaiser Elektro M20 Metal Black 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2190801 Kaiser Elektro M20 Metal Black 25 pc(s)

What kind of Cable Screw Connectors are you looking for?