• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro M25 Metal 25 pc(s)

Image similar
Type
Straight
Material
Metal
Clamp Ø
16 mm
Terminal Ø (max.)
19 mm
Internal thread
M25
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

M25

Type

Straight

Material

Metal

Clamp Ø

16 mm

Terminal Ø (max.)

19 mm

Thread length

1.5 mm

Min. temperature

-40 °C

Max. temperature

+200 °C

IP68

Spanner size

30 mm

Content

25 pc(s)

Documents & Downloads

Datasheet

Datasheet 2193649 Kaiser Elektro M25 Metal 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2193649 Kaiser Elektro M25 Metal 25 pc(s)

What kind of Cable Screw Connectors are you looking for?