• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 241100 Brackets

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Brackets

Weight

50 g

Width

95 mm

Height

203 mm

Depth

1 mm

Dim

(W x H x D) 95 x 203 x 1 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 355517 Kaiser Nienhaus 241100 Brackets

Description

Special suspension springs for armoured from 37 mm "Mini" rods, for "Mini" waves octagonal, SW 40.

This text is machine translated.

Scope of delivery

  • Special suspension springs.

More interesting products

(*All information is plus legal VAT)